Memory
IDT72V223L6PF8
Integrated Device Technology Inc
Description: FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80

Overview of IDT72V223L6PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT72V223L6PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V223L6PF8 by Integrated Device Technology Inc

IDT72V223L6PF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-80
Pin Count
80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
4 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 1K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
166 MHz
Cycle Time
6 ns
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT72V223L6PF8
    Integrated Device Technology Inc
    FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80
    VS

Alternate Parts for IDT72V223L6PF8

This table gives cross-reference parts and alternative options found for IDT72V223L6PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V223L6PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V223L6PFG FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L6PFG
IDT72V223L6PFG8 FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L6PFG8
IDT72V223L6PF FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L6PF
72V223L6PFG8 FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs 72V223L6PFG8
72V223L6PFG FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs 72V223L6PFG
72V223L6PF TQFP-80, Tray Integrated Device Technology Inc IDT72V223L6PF8 vs 72V223L6PF
Part Number Description Manufacturer Compare
IDT72V223L6PFG8 FIFO, 512X18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L6PFG8
SN74ABT7820-20PN 512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70 Texas Instruments IDT72V223L6PF8 vs SN74ABT7820-20PN
IDT72V223L10PF FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L10PF
1O7820-15PNG4 512X18 BI-DIRECTIONAL FIFO, 12ns, PQFP80, GREEN, PLASTIC, LQFP-80 Texas Instruments IDT72V223L6PF8 vs 1O7820-15PNG4
72V223L7-5PFI TQFP-80, Tray Integrated Device Technology Inc IDT72V223L6PF8 vs 72V223L7-5PFI
IDT72V223L15PF FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L15PF
SN74ABT7820-30PNR 512X18 BI-DIRECTIONAL FIFO, 17ns, PQFP80, GREEN, PLASTIC, LQFP-80 Texas Instruments IDT72V223L6PF8 vs SN74ABT7820-30PNR
72V223L6PF TQFP-80, Tray Integrated Device Technology Inc IDT72V223L6PF8 vs 72V223L6PF
IDT72V223L10PFI FIFO, 512X18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L10PFI
IDT72V223L7-5PF8 FIFO, 512X18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V223L6PF8 vs IDT72V223L7-5PF8

Related Parts for IDT72V223L6PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V223L6PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V223L6PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V223L6PF8 would you like to use for your alert(s)?
  • Please alert me when IDT72V223L6PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V223L6PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V223L6PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V223L6PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V223L6PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V223L6PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: