Part Details for IDT74ALVCH162373PA by Integrated Device Technology Inc
Overview of IDT74ALVCH162373PA by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74ALVCH162373PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 210 |
|
$0.5460 / $1.1700 | Buy Now |
|
Quest Components | BUS DRIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 26 |
|
$0.5670 / $0.9450 | Buy Now |
|
Chip1Cloud | 35 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IDT74ALVCH162373PA
IDT74ALVCH162373PA CAD Models
IDT74ALVCH162373PA Part Data Attributes:
|
IDT74ALVCH162373PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH162373PA
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCH162373PA
This table gives cross-reference parts and alternative options found for IDT74ALVCH162373PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162373PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162373PAG8 | 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold, TSSOP0/Reel | Renesas Electronics Corporation | IDT74ALVCH162373PA vs 74ALVCH162373PAG8 |
74VCXH162373TTR | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | IDT74ALVCH162373PA vs 74VCXH162373TTR |
74ALVCH162373PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDT74ALVCH162373PA vs 74ALVCH162373PAG8 |
TC74VCXH162373FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74ALVCH162373PA vs TC74VCXH162373FT |
SN74ALVCH162373GR | 16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCH162373PA vs SN74ALVCH162373GR |
74VCXH162373MTD | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | IDT74ALVCH162373PA vs 74VCXH162373MTD |
74ALVCH162373GRE4 | 16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | IDT74ALVCH162373PA vs 74ALVCH162373GRE4 |