Datasheets
IDT74ALVCH16652PF by: Integrated Device Technology Inc

Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56

Part Details for IDT74ALVCH16652PF by Integrated Device Technology Inc

Overview of IDT74ALVCH16652PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for IDT74ALVCH16652PF

Part # Distributor Description Stock Price Buy
Quest Components   496
  • 1 $2.1000
  • 58 $0.6300
  • 318 $0.5460
$0.5460 / $2.1000 Buy Now

Part Details for IDT74ALVCH16652PF

IDT74ALVCH16652PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74ALVCH16652PF Part Data Attributes

IDT74ALVCH16652PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74ALVCH16652PF Integrated Device Technology Inc Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description TSSOP, TSSOP56,.25,16
Pin Count 56
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 11.3 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 7.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16652PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16652PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16652PF would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16652PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16652PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16652PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16652PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16652PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16652PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: