Logic
IDT74CBTLV3245Q8
Integrated Device Technology Inc
Description: Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20

Overview of IDT74CBTLV3245Q8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74CBTLV3245Q8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74CBTLV3245Q8 by Integrated Device Technology Inc

IDT74CBTLV3245Q8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.6614 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9116 mm
Want to compare parts?
  1. IDT74CBTLV3245Q8
    Integrated Device Technology Inc
    Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for IDT74CBTLV3245Q8

This table gives cross-reference parts and alternative options found for IDT74CBTLV3245Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3245Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74CBTLV3245Q Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74CBTLV3245Q8 vs IDT74CBTLV3245Q
74CBTLV3245Q Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74CBTLV3245Q8 vs 74CBTLV3245Q
74CBTLV3245QG8 Low-Voltage Octal Bus Switch, QSOP0/Reel Renesas Electronics Corporation IDT74CBTLV3245Q8 vs 74CBTLV3245QG8
IDT74CBTLV3245QG8 Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74CBTLV3245Q8 vs IDT74CBTLV3245QG8
74CBTLV3245QG Low-Voltage Octal Bus Switch, QSOP55/Tube Renesas Electronics Corporation IDT74CBTLV3245Q8 vs 74CBTLV3245QG
Part Number Description Manufacturer Compare
SN74CB3Q3245PWG4 8-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments IDT74CBTLV3245Q8 vs SN74CB3Q3245PWG4
SN74CBTLV3245DW Low-Voltage Octal FET Bus Switch 20-SOIC -40 to 85 Texas Instruments IDT74CBTLV3245Q8 vs SN74CBTLV3245DW
74CB3Q3245DGVRG4 CB3Q/3VH/3C/2B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments IDT74CBTLV3245Q8 vs 74CB3Q3245DGVRG4
SN74CBTLV3245DBLE Low-Voltage Octal FET Bus Switch 20-SSOP -40 to 85 Texas Instruments IDT74CBTLV3245Q8 vs SN74CBTLV3245DBLE
SN74CBTLV3245ADWR 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SOIC -40 to 85 Texas Instruments IDT74CBTLV3245Q8 vs SN74CBTLV3245ADWR
SN74CB3Q3245PWRE4 3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85 Texas Instruments IDT74CBTLV3245Q8 vs SN74CB3Q3245PWRE4
74CBTLV3245ARGYRG4 CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 Texas Instruments IDT74CBTLV3245Q8 vs 74CBTLV3245ARGYRG4
IDT74CBTLV3245QG8 Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74CBTLV3245Q8 vs IDT74CBTLV3245QG8
IDTQS3VH245PA Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc IDT74CBTLV3245Q8 vs IDTQS3VH245PA
IDT74CBTLV3245PG8 Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc IDT74CBTLV3245Q8 vs IDT74CBTLV3245PG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74CBTLV3245Q8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74CBTLV3245Q8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74CBTLV3245Q8 would you like to use for your alert(s)?
  • Please alert me when IDT74CBTLV3245Q8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74CBTLV3245Q8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74CBTLV3245Q8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74CBTLV3245Q8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74CBTLV3245Q8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74CBTLV3245Q8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: