Part Details for IDT74CBTLV3253PGG8 by Integrated Device Technology Inc
Overview of IDT74CBTLV3253PGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3253PGG8
IDT74CBTLV3253PGG8 CAD Models
IDT74CBTLV3253PGG8 Part Data Attributes
|
IDT74CBTLV3253PGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3253PGG8
Integrated Device Technology Inc
Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for IDT74CBTLV3253PGG8
This table gives cross-reference parts and alternative options found for IDT74CBTLV3253PGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3253PGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3253PWG4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3253PGG8 vs SN74CBTLV3253PWG4 |
74CBTLV3253PW-Q100 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | IDT74CBTLV3253PGG8 vs 74CBTLV3253PW-Q100 |
IDT74CBTLV3253PGG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT74CBTLV3253PGG8 vs IDT74CBTLV3253PGG |
74CBTLV3253PWRG4 | 3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3253PGG8 vs 74CBTLV3253PWRG4 |
74CBTLV3253PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDT74CBTLV3253PGG8 vs 74CBTLV3253PGG8 |
74CBTLV3253PW | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | IDT74CBTLV3253PGG8 vs 74CBTLV3253PW |