There are no models available for this part yet.
Overview of IDT74FCT162245ATPVG by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT162245ATPVG by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 359 |
|
RFQ | ||||
Bristol Electronics | 13 |
|
RFQ | ||||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 147 |
|
$0.4060 / $0.8700 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 30 |
|
$0.8820 / $1.4700 | Buy Now | ||
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 24 |
|
$1.8915 / $3.0264 | Buy Now |
CAD Models for IDT74FCT162245ATPVG by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT162245ATPVG by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, SSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
1992-01-01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
15.875 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
4.6 ns
|
Propagation Delay (tpd)
|
4.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.794 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.493 mm
|
Alternate Parts for IDT74FCT162245ATPVG
This table gives cross-reference parts and alternative options found for IDT74FCT162245ATPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162245ATPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162245ATPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | IDT74FCT162245ATPVG vs 74FCT162245ATPVG8 |
74FCT162245ATPVG | SSOP-48, Tube | Integrated Device Technology Inc | IDT74FCT162245ATPVG vs 74FCT162245ATPVG |
IDT74FCT162245ATPVG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDT74FCT162245ATPVG vs IDT74FCT162245ATPVG8 |