Logic
IDT74FCT162823CTPV
Description: Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56

Overview of IDT74FCT162823CTPV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT162823CTPV by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   83
RFQ
Bristol Electronics   Min Qty: 3 18
  • 3 $1.6875
  • 13 $1.0969
$1.0969 / $1.6875 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP 795
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP 150
  • 1 $1.2000
  • 16 $0.7200
  • 70 $0.5600
$0.5600 / $1.2000 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP 66
  • 1 $3.9200
  • 10 $2.4500
  • 32 $2.1560
$2.1560 / $3.9200 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP 22
  • 1 $2.5000
  • 3 $2.0000
  • 11 $1.5000
$1.5000 / $2.5000 Buy Now
Quest Components Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP 14
  • 1 $2.2500
  • 3 $1.8000
  • 12 $1.1250
$1.1250 / $2.2500 Buy Now

CAD Models for IDT74FCT162823CTPV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162823CTPV by Integrated Device Technology Inc

IDT74FCT162823CTPV
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT162823CTPV
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56
    VS

Alternate Parts for IDT74FCT162823CTPV

This table gives cross-reference parts and alternative options found for IDT74FCT162823CTPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162823CTPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162823ATPVG8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs IDT74FCT162823ATPVG8
CY74FCT162823CTPVCT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPV vs CY74FCT162823CTPVCT
QS74FCT162823CTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc IDT74FCT162823CTPV vs QS74FCT162823CTPV
74FCT162823CTPVCT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74FCT162823CTPV vs 74FCT162823CTPVCT
CY74FCT162823CTPVCR Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPV vs CY74FCT162823CTPVCR
IDT74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs IDT74FCT162823BTPV
CY74FCT162823ATPVCR Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPV vs CY74FCT162823ATPVCR
CY74FCT162823ETPVCT Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPV vs CY74FCT162823ETPVCT
QS74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc IDT74FCT162823CTPV vs QS74FCT162823BTPV
IDT74FCT162823CTPVG8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation IDT74FCT162823CTPV vs IDT74FCT162823CTPVG8
Part Number Description Manufacturer Compare
IDT74FCT16823BTPA Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs IDT74FCT16823BTPA
74FCT162823CTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs 74FCT162823CTPV
PI74FCT16823ATAX Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162823CTPV vs PI74FCT16823ATAX
IDT74FCT162823ATPVG8 Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs IDT74FCT162823ATPVG8
CY74FCT162823CTPVCR Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor IDT74FCT162823CTPV vs CY74FCT162823CTPVCR
CY74FCT162823CTPVCT FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPV vs CY74FCT162823CTPVCT
IDT74FCT16823ETPAG Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162823CTPV vs IDT74FCT16823ETPAG
QS74FCT162823BTPV Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 Quality Semiconductor Inc IDT74FCT162823CTPV vs QS74FCT162823BTPV
CY74FCT16823CTPACR FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74FCT162823CTPV vs CY74FCT16823CTPACR
SN74ABT16823DL 18-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments IDT74FCT162823CTPV vs SN74ABT16823DL

Related Parts for IDT74FCT162823CTPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162823CTPV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162823CTPV by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162823CTPV would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162823CTPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162823CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162823CTPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162823CTPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162823CTPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162823CTPV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: