Part Details for IDT74FCT16823CTPV by Integrated Device Technology Inc
Overview of IDT74FCT16823CTPV by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT16823CTPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 78 |
|
$1.6727 / $3.5840 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP | 62 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP | 38 |
|
Buy Now | |
|
Quest Components | Flip Flop, 18-BIT, D Type, 56 Pin, Plastic, SSOP | 15 |
|
$1.8900 / $3.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for IDT74FCT16823CTPV
IDT74FCT16823CTPV CAD Models
IDT74FCT16823CTPV Part Data Attributes
|
IDT74FCT16823CTPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT16823CTPV
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT16823CTPV
This table gives cross-reference parts and alternative options found for IDT74FCT16823CTPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16823CTPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT16823CTSM | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | IDT74FCT16823CTPV vs CD74FCT16823CTSM |
QS74FCT16823CTPV | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | IDT74FCT16823CTPV vs QS74FCT16823CTPV |
74FCT16823CTPV8 | SSOP-56, Reel | Integrated Device Technology Inc | IDT74FCT16823CTPV vs 74FCT16823CTPV8 |
74FCT16823CTPVCG4 | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | IDT74FCT16823CTPV vs 74FCT16823CTPVCG4 |
CY74FCT16823CTPVC | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | IDT74FCT16823CTPV vs CY74FCT16823CTPVC |
PI74FCT16823CTV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT16823CTPV vs PI74FCT16823CTV |
IDT74FCT16823CTPV8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT16823CTPV vs IDT74FCT16823CTPV8 |
74FCT16823CTPV | SSOP-56, Tube | Integrated Device Technology Inc | IDT74FCT16823CTPV vs 74FCT16823CTPV |
CY74FCT16823CTPVC | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | IDT74FCT16823CTPV vs CY74FCT16823CTPVC |