There are no models available for this part yet.
Overview of IDT74FCT245P by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT245P by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 1670 |
|
$0.7920 / $2.4000 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 1336 |
|
$0.8800 / $3.2000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 342 |
|
$0.9875 / $1.9750 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 341 |
|
$1.4615 / $3.1600 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 39 |
|
$3.4352 / $5.1528 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 7 |
|
$2.5410 / $3.3880 | Buy Now |
CAD Models for IDT74FCT245P by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT245P by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.162 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.064 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
7 ns
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.191 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for IDT74FCT245P
This table gives cross-reference parts and alternative options found for IDT74FCT245P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT245P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT245PC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | IDT74FCT245P vs 74FCT245PC |
5962-01-302-2296 | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Integrated Device Technology Inc | IDT74FCT245P vs 5962-01-302-2296 |
74FCT245PC | IC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | IDT74FCT245P vs 74FCT245PC |