Part Details for IDT74FCT373AP by Integrated Device Technology Inc
Overview of IDT74FCT373AP by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for IDT74FCT373AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 424 |
|
$1.4560 / $3.3600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 21 |
|
$2.9568 / $4.0320 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 2 |
|
Buy Now |
Part Details for IDT74FCT373AP
IDT74FCT373AP CAD Models
IDT74FCT373AP Part Data Attributes
|
IDT74FCT373AP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT373AP
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.162 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT74FCT373AP
This table gives cross-reference parts and alternative options found for IDT74FCT373AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT373AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT373ATD | Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 | Integrated Device Technology Inc | IDT74FCT373AP vs 74FCT373ATD |
74FCT373DCX | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,20PIN,CERAMIC | Texas Instruments | IDT74FCT373AP vs 74FCT373DCX |
74FCT373APQ | Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, PDIP20 | Integrated Device Technology Inc | IDT74FCT373AP vs 74FCT373APQ |
74FCT373DCX | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,20PIN,CERAMIC | National Semiconductor Corporation | IDT74FCT373AP vs 74FCT373DCX |
74FCT373PCX | Bus Driver | Rochester Electronics LLC | IDT74FCT373AP vs 74FCT373PCX |
74FCT373ADCX | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,20PIN,CERAMIC | Texas Instruments | IDT74FCT373AP vs 74FCT373ADCX |
74FCT373ADC | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,20PIN,CERAMIC | National Semiconductor Corporation | IDT74FCT373AP vs 74FCT373ADC |
74FCT373APC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | IDT74FCT373AP vs 74FCT373APC |
74FCT373APCX | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,DIP,20PIN,PLASTIC | National Semiconductor Corporation | IDT74FCT373AP vs 74FCT373APCX |
74FCT373APC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | IDT74FCT373AP vs 74FCT373APC |