Part Details for IDT74FCT3807APYI by Integrated Device Technology Inc
Overview of IDT74FCT3807APYI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT3807APYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 1116 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for IDT74FCT3807APYI
IDT74FCT3807APYI CAD Models
IDT74FCT3807APYI Part Data Attributes
|
IDT74FCT3807APYI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT3807APYI
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.45 ns | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT3807APYI
This table gives cross-reference parts and alternative options found for IDT74FCT3807APYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3807APYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT3807APY8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807APY8 |
IDT74FCT3807PY | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807PY |
IDT74FCT3807DPYGI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807DPYGI |
IDT74FCT3807EPYI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807EPYI8 |
74FCT3807EPYGI | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT3807APYI vs 74FCT3807EPYGI |
IDT74FCT3807EPYI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807EPYI |
IDT74FCT3807APYGI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807APYGI |
IDT74FCT3807DPYGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807DPYGI8 |
IDT74FCT3807PYGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807PYGI8 |
IDT74FCT3807PYI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT3807APYI vs IDT74FCT3807PYI |