Part Details for IDT74FCT3807AQ by Integrated Device Technology Inc
Overview of IDT74FCT3807AQ by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT3807AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1276 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 169 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 93 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 926 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 184 |
|
$0.4620 / $1.5400 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 1535 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 1304 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 295 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 135 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SSOP | 1064 |
|
$0.7000 / $1.7500 | Buy Now |
Part Details for IDT74FCT3807AQ
IDT74FCT3807AQ CAD Models
IDT74FCT3807AQ Part Data Attributes
|
IDT74FCT3807AQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT3807AQ
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.6868 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.937 mm |
Alternate Parts for IDT74FCT3807AQ
This table gives cross-reference parts and alternative options found for IDT74FCT3807AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3807AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT3807TQ | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807TQ |
PI49FCT3807BTQX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807BTQX |
IDT74FCT3807AQI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3807AQ vs IDT74FCT3807AQI |
PI49FCT3807ATQ | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807ATQ |
IDT74FCT3807Q8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3807AQ vs IDT74FCT3807Q8 |
PI49FCT3807ATQE | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807ATQE |
PI49FCT3807BTQ | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807BTQ |
PI49FCT3807TQE | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807TQE |
PI49FCT3807CTQE | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3807AQ vs PI49FCT3807CTQE |
74FCT3807EQGI | QSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT3807AQ vs 74FCT3807EQGI |