Part Details for IDT74FCT3807ASO by Integrated Device Technology Inc
Overview of IDT74FCT3807ASO by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT3807ASO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 158 |
|
$0.9315 / $1.7250 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 91 |
|
$0.9660 / $2.5760 | Buy Now |
Part Details for IDT74FCT3807ASO
IDT74FCT3807ASO CAD Models
IDT74FCT3807ASO Part Data Attributes
|
IDT74FCT3807ASO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT3807ASO
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX PART TO PART SKEW = 0.75NS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8016 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5184 mm |
Alternate Parts for IDT74FCT3807ASO
This table gives cross-reference parts and alternative options found for IDT74FCT3807ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3807ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT3807SOGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807SOGI8 |
IDT74FCT3807ASOI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807ASOI |
IDT74FCT3807SO | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807SO |
IDT74FCT3807SO8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807SO8 |
IDT74FCT3807ASOG | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | Renesas Electronics Corporation | IDT74FCT3807ASO vs IDT74FCT3807ASOG |
IDT74FCT3807SOI | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807SOI |
IDT74FCT3807ASOGI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807ASOGI8 |
IDT74FCT3807ASOI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASO vs IDT74FCT3807ASOI8 |
74FCT3807ASOGI8 | SOIC-20, Reel | Integrated Device Technology Inc | IDT74FCT3807ASO vs 74FCT3807ASOGI8 |
74FCT3807ASOG | SOIC-20, Tube | Integrated Device Technology Inc | IDT74FCT3807ASO vs 74FCT3807ASOG |