Logic
IDT74FCT646TP
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24

Overview of IDT74FCT646TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IDT74FCT646TP by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   135
RFQ
Quest Components FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 103
  • 1 $4.2000
  • 25 $2.8000
  • 90 $2.5900
$2.5900 / $4.2000 Buy Now
Quest Components FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 93
  • 1 $4.2000
  • 25 $2.8000
  • 90 $2.5900
$2.5900 / $4.2000 Buy Now
Quest Components FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 38
  • 1 $4.2000
  • 3 $2.8000
  • 10 $2.1000
$2.1000 / $4.2000 Buy Now
Quest Components FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 16
  • 1 $8.8200
  • 4 $6.4680
  • 13 $5.8800
$5.8800 / $8.8200 Buy Now
Quest Components FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 12
  • 1 $6.4359
  • 3 $5.3633
  • 6 $4.7197
$4.7197 / $6.4359 Buy Now

CAD Models for IDT74FCT646TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT646TP by Integrated Device Technology Inc

IDT74FCT646TP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT646TP
    Integrated Device Technology Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for IDT74FCT646TP

This table gives cross-reference parts and alternative options found for IDT74FCT646TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT646TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT646E Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 Harris Semiconductor IDT74FCT646TP vs CD74FCT646E
74FCT646APC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments IDT74FCT646TP vs 74FCT646APC
QS74FCT646DTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT646TP vs QS74FCT646DTP
QS74FCT646ATPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT646TP vs QS74FCT646ATPB
74FCT646APCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments IDT74FCT646TP vs 74FCT646APCQR
5962-9222301MLX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor IDT74FCT646TP vs 5962-9222301MLX
QS74FCT646CTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT74FCT646TP vs QS74FCT646CTDB
P74FCT646CP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation IDT74FCT646TP vs P74FCT646CP
IDT54FCT646AD Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, CDIP24 Integrated Device Technology Inc IDT74FCT646TP vs IDT54FCT646AD
74FCT646PCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments IDT74FCT646TP vs 74FCT646PCQR
Part Number Description Manufacturer Compare
CY54FCT646TDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT646TP vs CY54FCT646TDM
IDT74FCT646CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT74FCT646TP vs IDT74FCT646CTL
P74FCT646ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation IDT74FCT646TP vs P74FCT646ATP
5962-9222305MLX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc IDT74FCT646TP vs 5962-9222305MLX
PI74FCT2640TLX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation IDT74FCT646TP vs PI74FCT2640TLX
CY54FCT646ATLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT74FCT646TP vs CY54FCT646ATLMB
5962-9222303MLA Octal Registered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125 Texas Instruments IDT74FCT646TP vs 5962-9222303MLA
PI74FCT162H245ATK Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT646TP vs PI74FCT162H245ATK
QS54FCT646CTZ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc IDT74FCT646TP vs QS54FCT646CTZ
CY54FCT646ATDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT646TP vs CY54FCT646ATDM

Related Parts for IDT74FCT646TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT646TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT646TP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT646TP would you like to use for your alert(s)?
  • Please alert me when IDT74FCT646TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT646TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT646TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT646TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT646TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT646TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: