Part Details for IDT74FCT810BTPY8 by Integrated Device Technology Inc
Overview of IDT74FCT810BTPY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT810BTPY8
IDT74FCT810BTPY8 CAD Models
IDT74FCT810BTPY8 Part Data Attributes
|
IDT74FCT810BTPY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT810BTPY8
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE BANK WITH ALL TRUE OUTPUTS & OTHER WITH ALL INVERTED OUTPUTS | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | 5 | |
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT810BTPY8
This table gives cross-reference parts and alternative options found for IDT74FCT810BTPY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT810BTPY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT810BTPYG | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs 74FCT810BTPYG |
IDT74FCT810CTPYG | Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs IDT74FCT810CTPYG |
IDT74FCT810CTPY8 | Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs IDT74FCT810CTPY8 |
IDT74FCT810CTPYG8 | Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs IDT74FCT810CTPYG8 |
IDT74FCT810CTPY | Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs IDT74FCT810CTPY |
IDT74FCT810BTPYG | Low Skew Clock Driver, FCT Series, 5 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs IDT74FCT810BTPYG |
74FCT810CTPYG | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT810BTPY8 vs 74FCT810CTPYG |