Logic
IDT74FCT823ATSO
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24

Overview of IDT74FCT823ATSO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for IDT74FCT823ATSO by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 155
  • 5 $1.0500
  • 21 $0.6825
  • 75 $0.3938
$0.3938 / $1.0500 Buy Now
Bristol Electronics   5
RFQ
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP 10076
  • 1 $1.0125
  • 1,897 $0.3713
  • 4,041 $0.3544
$0.3544 / $1.0125 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP 443
  • 1 $1.6875
  • 60 $0.8438
  • 238 $0.6750
$0.6750 / $1.6875 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP 124
  • 1 $1.4000
  • 19 $0.7000
  • 87 $0.4200
$0.4200 / $1.4000 Buy Now
Quest Components Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP 4
  • 1 $6.0000
  • 3 $5.0000
$5.0000 / $6.0000 Buy Now

CAD Models for IDT74FCT823ATSO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT823ATSO by Integrated Device Technology Inc

IDT74FCT823ATSO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4178 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
2.6416 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT823ATSO
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24
    VS

Alternate Parts for IDT74FCT823ATSO

This table gives cross-reference parts and alternative options found for IDT74FCT823ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT823ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT823ATSO8 D Flip-Flop, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs 74FCT823ATSO8
IDT74FCT823ATSOG8 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs IDT74FCT823ATSOG8
IDT74FCT823ATSOG Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs IDT74FCT823ATSOG
74FCT823ATSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs 74FCT823ATSO
74FCT823ATSOG SOIC-24, Tube Integrated Device Technology Inc IDT74FCT823ATSO vs 74FCT823ATSOG
Part Number Description Manufacturer Compare
74FCT823ATSOG SOIC-24, Tube Integrated Device Technology Inc IDT74FCT823ATSO vs 74FCT823ATSOG
IDT74FCT823ATSOG Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs IDT74FCT823ATSOG
CD74FCT823ATM FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC IDT74FCT823ATSO vs CD74FCT823ATM
PI74FCT823ATS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT823ATSO vs PI74FCT823ATS
74FCT823ATSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs 74FCT823ATSO
IDT74FCT823ATSOG8 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, GREEN, SOIC-24 Integrated Device Technology Inc IDT74FCT823ATSO vs IDT74FCT823ATSOG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT823ATSO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT823ATSO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT823ATSO would you like to use for your alert(s)?
  • Please alert me when IDT74FCT823ATSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT823ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT823ATSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT823ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT823ATSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT823ATSO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: