Part Details for IDT74FCT823BL by Integrated Device Technology Inc
Overview of IDT74FCT823BL by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for IDT74FCT823BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$12.7429 | Buy Now |
Part Details for IDT74FCT823BL
IDT74FCT823BL CAD Models
IDT74FCT823BL Part Data Attributes
|
IDT74FCT823BL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT823BL
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.4554 mm |
Alternate Parts for IDT74FCT823BL
This table gives cross-reference parts and alternative options found for IDT74FCT823BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT823BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222901M3X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, LCC-28 | Integrated Device Technology Inc | IDT74FCT823BL vs 5962-9222901M3X |
IDT54FCT823CLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT74FCT823BL vs IDT54FCT823CLB |
IDT74FCT823CL | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT74FCT823BL vs IDT74FCT823CL |
5962-88656013A | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | QP Semiconductor | IDT74FCT823BL vs 5962-88656013A |
P74FCT823CTLC | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | IDT74FCT823BL vs P74FCT823CTLC |
5962-9222901M3X | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | IDT74FCT823BL vs 5962-9222901M3X |
QS54FCT823CTLB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | IDT74FCT823BL vs QS54FCT823CTLB |
CY54FCT823CTLM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | IDT74FCT823BL vs CY54FCT823CTLM |
P54FCT823ATLM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | IDT74FCT823BL vs P54FCT823ATLM |
74FCT823BLCQR | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | IDT74FCT823BL vs 74FCT823BLCQR |