Logic
IDT74LVC16244APA
Description: Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48

Overview of IDT74LVC16244APA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74LVC16244APA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   68
RFQ
Bristol Electronics   10
RFQ
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 25
  • 1 $1.1400
  • 5 $0.9500
  • 17 $0.6840
$0.6840 / $1.1400 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 15
  • 1 $1.7500
  • 4 $1.4000
  • 15 $0.8750
$0.8750 / $1.7500 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 8
  • 1 $18.7425
  • 2 $17.4930
  • 5 $16.6600
$16.6600 / $18.7425 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 17
Buy Now

CAD Models for IDT74LVC16244APA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC16244APA by Integrated Device Technology Inc

IDT74LVC16244APA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74LVC16244APA
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74LVC16244APA

This table gives cross-reference parts and alternative options found for IDT74LVC16244APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16244APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH16244APAG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVC16244APA vs IDT74LVCH16244APAG
74LVCH16244APAG 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, TSSOP39/Tube Renesas Electronics Corporation IDT74LVC16244APA vs 74LVCH16244APAG
SN74LVC16244DGG LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments IDT74LVC16244APA vs SN74LVC16244DGG
SN74LVCZ16244ADGGR 16-ch, 2.7-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments IDT74LVC16244APA vs SN74LVCZ16244ADGGR
74LVC16244APAG 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP39/Tube Renesas Electronics Corporation IDT74LVC16244APA vs 74LVC16244APAG
74LVC16244APAG8 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, TSSOP0/Reel Renesas Electronics Corporation IDT74LVC16244APA vs 74LVC16244APAG8
IDT74LVCH16244APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVCH16244APA8
IDT74LVCH16244APA Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVCH16244APA
IDT74LVC16244APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVC16244APA8
IDT74LVC16244APAG8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVC16244APAG8
Part Number Description Manufacturer Compare
74LVC16244ADL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APA vs 74LVC16244ADL-T
74LCX16244MTDX_NL Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation IDT74LVC16244APA vs 74LCX16244MTDX_NL
74LVCH16244ADL,112 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state SSOP 48-Pin NXP Semiconductors IDT74LVC16244APA vs 74LVCH16244ADL,112
74LVCH16244DL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APA vs 74LVCH16244DL-T
IDT74LVCH16244APAG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVC16244APA vs IDT74LVCH16244APAG
IDT74LVCH16244APV8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVCH16244APV8
IDT74LVCH16244APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVCH16244APA8
IDT74LVC16244APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16244APA vs IDT74LVC16244APA8
74LVCH16244ADL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74LVC16244APA vs 74LVCH16244ADL
935238440118 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia IDT74LVC16244APA vs 935238440118

Related Parts for IDT74LVC16244APA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16244APA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16244APA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC16244APA would you like to use for your alert(s)?
  • Please alert me when IDT74LVC16244APA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC16244APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16244APA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC16244APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16244APA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16244APA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: