Part Details for IDT74LVC2244APG by Integrated Device Technology Inc
Overview of IDT74LVC2244APG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC2244APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP | 66 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, TSSOP | 328 |
|
$8.5282 / $11.9927 | Buy Now |
Part Details for IDT74LVC2244APG
IDT74LVC2244APG CAD Models
IDT74LVC2244APG Part Data Attributes:
|
IDT74LVC2244APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC2244APG
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC2244APG
This table gives cross-reference parts and alternative options found for IDT74LVC2244APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC2244APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2244APG | TSSOP-20, Tube | Integrated Device Technology Inc | IDT74LVC2244APG vs 74LVC2244APG |
SN74LVC2244APWE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWE4 |
SN74LVC2244APWTE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWTE4 |
SN74LVC2244APW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APW |
SN74LVC2244APWT | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWT |
SN74LVC2244APWRE4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWRE4 |
SN74LVC2244APWG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWG4 |
SN74LVC2244APWRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | IDT74LVC2244APG vs SN74LVC2244APWRG4 |
74LVC2244APG8 | TSSOP-20, Reel | Integrated Device Technology Inc | IDT74LVC2244APG vs 74LVC2244APG8 |
IDT74LVC2244APG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | IDT74LVC2244APG vs IDT74LVC2244APG8 |