Part Details for IDTQS32X383Q1 by Quality Semiconductor Inc
Overview of IDTQS32X383Q1 by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDTQS32X383Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS EXCHANGER, 48 Pin, Plastic, SSOP | 393 |
|
$1.0375 / $2.0750 | Buy Now |
|
Quest Components | BUS EXCHANGER, 48 Pin, Plastic, SSOP | 446 |
|
$1.3695 / $3.3200 | Buy Now |
Part Details for IDTQS32X383Q1
IDTQS32X383Q1 CAD Models
IDTQS32X383Q1 Part Data Attributes
|
IDTQS32X383Q1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS32X383Q1
Quality Semiconductor Inc
Bus Exchanger, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, QVSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | 0.150 INCH, QVSOP-48 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G48 | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |