Part Details for IDTQS3861Q by Integrated Device Technology Inc
Overview of IDTQS3861Q by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for IDTQS3861Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 5 |
|
$0.9000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 4 |
|
$0.9520 / $1.1900 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 4 |
|
$0.9520 / $1.1900 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 2360 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 900 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 900 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 149 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 43 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 146 |
|
$5.7480 / $9.3210 | Buy Now |
|
NexGen Digital | 250 |
|
RFQ |
Part Details for IDTQS3861Q
IDTQS3861Q CAD Models
IDTQS3861Q Part Data Attributes
|
IDTQS3861Q
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3861Q
Integrated Device Technology Inc
Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3861 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6868 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for IDTQS3861Q
This table gives cross-reference parts and alternative options found for IDTQS3861Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3861Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3861CDQX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | IDTQS3861Q vs PI5C3861CDQX |
SN74CBT3861DBQR | 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85 | Texas Instruments | IDTQS3861Q vs SN74CBT3861DBQR |
IDTQS3VH861QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | IDTQS3861Q vs IDTQS3VH861QG |
74FST3861QSR | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | onsemi | IDTQS3861Q vs 74FST3861QSR |
SN74CBT3861DBQRG4 | 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85 | Texas Instruments | IDTQS3861Q vs SN74CBT3861DBQRG4 |
QS3861QG8 | QSOP-24, Reel | Integrated Device Technology Inc | IDTQS3861Q vs QS3861QG8 |
IDTQS3VH861QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | IDTQS3861Q vs IDTQS3VH861QG |
IDT74FST3861Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, QSOP-24 | Integrated Device Technology Inc | IDTQS3861Q vs IDT74FST3861Q |
IDTQS3VH861Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | IDTQS3861Q vs IDTQS3VH861Q |
SN74CBT3861DBQRE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | IDTQS3861Q vs SN74CBT3861DBQRE4 |