Logic
IDTQS3VH244QG
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20

Overview of IDTQS3VH244QG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDTQS3VH244QG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components BUS Switch, 20 Pin, Plastic, SSOP 504
  • 1 $1.2600
  • 67 $0.5880
  • 341 $0.5250
$0.5250 / $1.2600 Buy Now

CAD Models for IDTQS3VH244QG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3VH244QG by Integrated Device Technology Inc

IDTQS3VH244QG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.6868 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.937 mm
Want to compare parts?
  1. IDTQS3VH244QG
    Integrated Device Technology Inc
    Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
    VS

Alternate Parts for IDTQS3VH244QG

This table gives cross-reference parts and alternative options found for IDTQS3VH244QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH244QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH244QG8 Bus Driver, 2-Func, 4-Bit, True Output, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3VH244QG vs IDTQS3VH244QG8
QS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 2-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3VH244QG vs QS3VH244Q8
QS3VH244QG8 QSOP-20, Reel Integrated Device Technology Inc IDTQS3VH244QG vs QS3VH244QG8
QS3VH244QG8 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation IDTQS3VH244QG vs QS3VH244QG8
IDTQS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3VH244QG vs IDTQS3VH244Q8
Part Number Description Manufacturer Compare
QS3VH244QG8 QSOP-20, Reel Integrated Device Technology Inc IDTQS3VH244QG vs QS3VH244QG8
QS3VH244QG8 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation IDTQS3VH244QG vs QS3VH244QG8
IDTQS3VH244QG8 Bus Driver, 2-Func, 4-Bit, True Output, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3VH244QG vs IDTQS3VH244QG8
IDTQS3VH244Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDTQS3VH244QG vs IDTQS3VH244Q8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH244QG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH244QG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS3VH244QG would you like to use for your alert(s)?
  • Please alert me when IDTQS3VH244QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH244QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH244QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH244QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH244QG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: