Part Details for IDTQS3VH257PAG by Integrated Device Technology Inc
Overview of IDTQS3VH257PAG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3VH257PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 571 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 58 |
|
RFQ |
Part Details for IDTQS3VH257PAG
IDTQS3VH257PAG CAD Models
IDTQS3VH257PAG Part Data Attributes
|
IDTQS3VH257PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH257PAG
Integrated Device Technology Inc
Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for IDTQS3VH257PAG
This table gives cross-reference parts and alternative options found for IDTQS3VH257PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH257PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH257PA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDTQS3VH257PAG vs IDTQS3VH257PA |
QS3VH257PAG | TSSOP-16, Tube | Integrated Device Technology Inc | IDTQS3VH257PAG vs QS3VH257PAG |
QS3VH257PAG8 | TSSOP-16, Reel | Integrated Device Technology Inc | IDTQS3VH257PAG vs QS3VH257PAG8 |
IDTQS3VH257PA8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDTQS3VH257PAG vs IDTQS3VH257PA8 |
QS3VH257PAG | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP96/Tube | Renesas Electronics Corporation | IDTQS3VH257PAG vs QS3VH257PAG |
QS3VH257PAG | CB3Q/3VH/3C/2B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, GREEN, TSSOP-16 | Rochester Electronics LLC | IDTQS3VH257PAG vs QS3VH257PAG |