Part Details for IE-120 by Sola/Hevi-Duty
Overview of IE-120 by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-IE-120-ND
|
DigiKey | LINE FILTER 20A DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$758.7060 / $769.3900 | Buy Now |
|
Onlinecomponents.com | ACTIVE TRACKING FILTER RoHS: Compliant |
3 In Stock |
|
$600.0900 / $632.6100 | Buy Now |
DISTI #
65273394
|
Verical | ACTIVE TRACKING FILTER Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 2 |
|
$760.3486 | Buy Now |
|
Master Electronics | ACTIVE TRACKING FILTER RoHS: Compliant |
3 In Stock |
|
$600.0900 / $632.6100 | Buy Now |