Part Details for IE0303D by XP Power
Overview of IE0303D by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE0303D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3743
|
Newark | Dc-Dc Converter, 1W 15V/ Tube Rohs Compliant: Yes |Xp Power IE0303D Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8500 | Buy Now |
DISTI #
1470-2385-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5300 / $5.3900 | Buy Now |
DISTI #
209-IE0303D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 15V RoHS: Compliant | 0 |
|
$4.5300 / $5.3900 | Order Now |
DISTI #
70812815
|
RS | DC-DC Converter, 3.3V 1W | XP Power IE0303D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.3400 | RFQ |
DISTI #
IE0303D
|
TME | Converter: DC/DC, 1W, Uin: 3.3V, Uout: 3.3VDC, Iout: 300mA, DIP8, THT Min Qty: 1 | 0 |
|
$4.9300 / $5.8500 | RFQ |
Part Details for IE0303D
IE0303D CAD Models
IE0303D Part Data Attributes
|
IE0303D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE0303D
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 0.99W, Hybrid, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WIDTH-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.99 W | |
Trim/Adjustable Output | NO | |
Width | 10.14 mm |