Part Details for IE105 by Sola/Hevi-Duty
Overview of IE105 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9313
|
Newark | Mains Surge Protector, 120Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:-, Peak Surge Current:40Ka, Continuing Operating Voltage Max:120Vac, Suppressor Mounting:Din Rail, Plug Type:-, Mcoc:5A Rohs Compliant: Yes |Solahd IE105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$248.6700 / $255.3400 | Buy Now |
DISTI #
663-IE105
|
Mouser Electronics | Industrial Surge Protectors ISLATRL E 1PH 5A 120V DIN RoHS: Compliant | 2 |
|
$311.9400 / $335.9800 | Buy Now |
DISTI #
71715293
|
RS | Filter, Power Line, ACTIVE TRK FILTER 1PH 5A 120V DIN | SolaHD IE105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$302.3800 / $335.9800 | Buy Now |