Part Details for IE122305-1 by DB Unlimited
Overview of IE122305-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE122305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE122305-1-ND
|
DigiKey | BUZZER ELECTRO 5V 12MM TH Min Qty: 500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3619 | Buy Now |
DISTI #
497-IE122305-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 126 |
|
$1.2600 / $2.3200 | Buy Now |
DISTI #
V99:2348_17074675
|
Arrow Electronics | Audio Indicator Mechanical 4V 7V 30mA 5V 85dBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 475 |
|
$1.8200 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4300 | Buy Now |
DISTI #
25902348
|
Verical | Audio Indicator Mechanical 4V 7V 30mA 5V 85dBA Through Hole Pin Min Qty: 9 Package Multiple: 1 Date Code: 1447 | Americas - 475 |
|
$1.8200 / $2.8600 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$1.3000 / $2.5000 | Buy Now |