Part Details for IE122412-1 by DB Unlimited
Overview of IE122412-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE122412-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE122412-1-ND
|
DigiKey | BUZZER ELECTRO 12V 12.8X12.8 SMD Min Qty: 350 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1351 | Buy Now |
DISTI #
497-IE122412-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 0 |
|
$2.2500 / $2.4900 | Order Now |
DISTI #
V99:2348_17075686
|
Arrow Electronics | Audio Indicator Mechanical 8V 15V 30mA 12V 85dBA Surface Mount Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 50 |
|
$2.7500 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 133 Package Multiple: 133 | 0 |
|
$2.1600 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$1.9800 / $3.7800 | Buy Now |