Part Details for IE223412-1 by DB Unlimited
Overview of IE223412-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE223412-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE223412-1-ND
|
DigiKey | BUZZER ELECTRO 12V 22MM FLANGE Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3869 | Buy Now |
DISTI #
497-IE223412-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 0 |
|
$3.4500 / $3.8000 | Order Now |
DISTI #
V99:2348_17075698
|
Arrow Electronics | Audio Indicator Mechanical 6V 16V 10mA 12V 95dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 192 |
|
$4.4200 / $6.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 83 | 0 |
|
$3.4800 | Buy Now |
DISTI #
25902417
|
Verical | Audio Indicator Mechanical 6V 16V 10mA 12V 95dBAdBA Flange Mount Min Qty: 4 Package Multiple: 1 Date Code: 1433 | Americas - 192 |
|
$4.4200 / $6.9400 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$3.1500 / $6.0700 | Buy Now |
Part Details for IE223412-1
IE223412-1 CAD Models
IE223412-1 Part Data Attributes:
|
IE223412-1
DB Unlimited
Buy Now
|
Compare Parts:
IE223412-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |