-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3761
|
Newark | Dc-Dc Converter, 1W 5V/ Tube Rohs Compliant: Yes |Xp Power IE2409D Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8500 | Buy Now |
DISTI #
1470-2404-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
41 In Stock |
|
$4.5300 / $5.3900 | Buy Now |
DISTI #
209-IE2409D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 5V RoHS: Compliant | 0 |
|
$4.5300 / $5.3900 | Order Now |
DISTI #
70812872
|
RS | DC-DC Converter 1W 5V | XP Power IE2409D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $4.8500 | RFQ |
DISTI #
IE2409D
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 9VDC, Iout: 111mA, DIP, 150kHz Min Qty: 1 | 14 |
|
$4.3900 / $5.8100 | Buy Now |
DISTI #
IE2409D
|
Avnet Abacus | DC-DC Converter, 1W 5V (Alt: IE2409D) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER 9V 1W | 2630 |
|
RFQ | |
DISTI #
2536054
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3330 / $4.0096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IE2409D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE2409D
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO | |
Width | 10.14 mm |