Part Details for IE260412-1 by DB Unlimited
Overview of IE260412-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE260412-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE260412-1-ND
|
DigiKey | BUZZER ELECTRO 12V 26X26MM TH Min Qty: 210 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0183 | Buy Now |
DISTI #
497-IE260412-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 309 |
|
$3.4300 / $6.0000 | Buy Now |
DISTI #
V99:2348_17075703
|
Arrow Electronics | Audio Indicator Mechanical 8V 16V 50mA 12V 95dBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 219 |
|
$4.9300 / $7.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$3.8800 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$3.5100 / $6.7800 | Buy Now |
Part Details for IE260412-1
IE260412-1 CAD Models
IE260412-1 Part Data Attributes:
|
IE260412-1
DB Unlimited
Buy Now
|
Compare Parts:
IE260412-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |