-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 48W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9895
|
Newark | Dc-Dc Converter, 12V, 4A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:48W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda IEA4W004A120V-003-R Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 | Buy Now |
DISTI #
IEA4W004A120V-003-R-ND
|
DigiKey | DC DC CONVERTER 12V 48W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
67 In Stock |
|
$54.3764 / $64.4500 | Buy Now |
DISTI #
967-IEA4W004A120V003
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 16-60VDC RoHS: Compliant | 80 |
|
$54.4900 / $62.5000 | Buy Now |
DISTI #
72203994
|
RS | DC-DC Converter, PCB Mount, Eighth Brick, Input 48VDC, 5V 15A, 75W0.11" pin | TDK-Lambda IEA4W004A120V-003-R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2100 | RFQ |
|
Onlinecomponents.com | 1/8 Brick DC-DC Converter - 48W - Vin: 18 to 60V - Vout: 12V RoHS: Compliant | 67 Factory Stock |
|
$49.5000 / $135.5900 | Buy Now |
|
Master Electronics | 1/8 Brick DC-DC Converter - 48W - Vin: 18 to 60V - Vout: 12V RoHS: Compliant | 67 Factory Stock |
|
$49.5000 / $135.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IEA4W004A120V-003-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IEA4W004A120V-003-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 48W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |