There are no models available for this part yet.
Overview of IEG6-1-62-15.0-01-UV by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for IEG6-1-62-15.0-01-UV by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEG6-1-62-15.0-01-UV-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$43.3900 | Buy Now | |
DISTI #
73505116
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, 50/60Hz Long Delay, 15A, IEG Series | Sensata - Airpax IEG6-1-62-15.0-01-UV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$48.5000 | Buy Now | |
DISTI #
APXIEG6-1-62-15.0-01-UV
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 15A - 50/60Hz Long Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$15.0900 / $51.5300 | Buy Now | ||
DISTI #
000000000003424575
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.9700 / $47.2000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 15A - 50/60Hz Long Delay - Lever Actuator - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$15.0900 / $51.5300 | Buy Now |