Part Details for IEGBX1-1REC5-40466-25-V by Sensata Circuit Breakers
Overview of IEGBX1-1REC5-40466-25-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for IEGBX1-1REC5-40466-25-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX1-1REC5-40466-25-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8200 / $72.3200 | Buy Now |
DISTI #
000000000005537188
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.1800 / $65.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8200 / $72.3200 | Buy Now |