Part Details for IEGH11-1-62F-15.0-91-V by Sensata Circuit Breakers
Overview of IEGH11-1-62F-15.0-91-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH11-1-62F-15.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGH11-1-62F-15.0-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.1933 | Buy Now |
DISTI #
73505791
|
RS | Circuit Breaker, Hyd/Mag, Push, 2 Pole, 50/60Hz Long Delay, 15A, IEG Series | Sensata - Airpax IEGH11-1-62F-15.0-91-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
DISTI #
APXIEGH11-1-62F-15.0-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC RoHS: Compliant |
22 In Stock |
|
$34.7600 / $119.3900 | Buy Now |
DISTI #
000000000000413277
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.1700 / $153.0400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC RoHS: Compliant |
22 In Stock |
|
$34.7600 / $119.3900 | Buy Now |