Part Details for IEL120MBQDJ0KR by Vishay Intertechnologies
Overview of IEL120MBQDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IEL120MBQDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2748
|
Newark | Iel 25Kv 12Pf ±20% E3 |Vishay IEL120MBQDJ0KR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
IEL120MBQDJ0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 12 pF, 25 kV, � 20%, U2J (N750), 10 mm, PC Pin (Alt: IEL120MBQDJ0KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IEL120MBQDJ0KR
IEL120MBQDJ0KR CAD Models
IEL120MBQDJ0KR Part Data Attributes
|
IEL120MBQDJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IEL120MBQDJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |