There are no models available for this part yet.
Overview of IELHK11-1REC5-71141-14-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V | |
DC1215A | Analog Devices | LTC3605EUF Demo Board - 14V, 5 |
Price & Stock for IELHK11-1REC5-71141-14-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELHK11-1REC5-71141-14-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.6033 | Buy Now | |
DISTI #
72383564
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1REC5-71141-14-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$188.7800 / $198.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.7100 / $169.9000 | Buy Now | ||
DISTI #
000000000005658227
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$55.7700 / $223.6900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$79.7100 / $169.9000 | Buy Now |