There are no models available for this part yet.
Overview of IELK1-1-61-10.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELK1-1-61-10.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-1484-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$54.7900 | Buy Now | |
DISTI #
71528940
|
RS | Circuit Breaker Magnetic-Hydraulic 1 Pole Toggle 250 VAC UL1077 10A | Sensata - Airpax IELK1-1-61-10.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2400 | RFQ | |
DISTI #
APXIELK1-1-61-10.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
24 In Stock |
|
$39.4400 / $63.8900 | Buy Now | ||
DISTI #
000000000001639027
|
Sager | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now | |
DISTI #
C1S119700016520
|
Chip1Stop | Circuit Breakers | 1 |
|
$135.0000 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 1Pole 10A RoHS: Compliant |
24 In Stock |
|
$39.4400 / $63.8900 | Buy Now |