There are no models available for this part yet.
Overview of IELK1-1-62-20.0-91-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELK1-1-62-20.0-91-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-1472-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7900 | Buy Now | |
DISTI #
71529445
|
RS | Circuit Breaker Magnetic-Hydraulic 1 Pole Toggle 250 VAC UL1077 20A | Sensata - Airpax IELK1-1-62-20.0-91-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2400 | RFQ | |
DISTI #
APXIELK1-1-62-20.0-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$28.8689 / $76.8948 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$53.7900 / $64.4600 | Buy Now | ||
DISTI #
000000000002737502
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now | |
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$53.7900 / $64.4600 | Buy Now |