Part Details for IEQ0512S3V3 by XP Power
Overview of IEQ0512S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEQ0512S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4468
|
Newark | Dc-Dc Converter, 3.3V, 1.075A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.075A, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Xp Power IEQ0512S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9400 / $23.4300 | Buy Now |
DISTI #
1470-3421-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
15 In Stock |
|
$20.9401 / $24.9300 | Buy Now |
DISTI #
209-IEQ0512S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP RoHS: Compliant | 0 |
|
$22.4400 / $24.9300 | Order Now |
DISTI #
71006196
|
RS | DC-DC Converter, 5W DC-DC Converter, Isolated 4:1 input SIP | XP Power IEQ0512S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9400 / $23.4300 | RFQ |
DISTI #
IEQ0512S3V3
|
TME | Converter: DC/DC, 5W, Uin: 4.5÷18V, Uout: 3.3VDC, Iout: 1075mA, SIP8 Min Qty: 1 | 10 |
|
$21.6600 / $28.6700 | Buy Now |
Part Details for IEQ0512S3V3
IEQ0512S3V3 CAD Models
IEQ0512S3V3 Part Data Attributes:
|
IEQ0512S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEQ0512S3V3
XP Power
5W ISOLATED DC-DC CONVERTER, 4:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC, CUL, CB | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.075 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.547 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |