Part Details for IEQ0524S12 by XP Power
Overview of IEQ0524S12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEQ0524S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8451
|
Newark | Dc-Dc Converter, 12V, 0.417A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:417Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Xp Power IEQ0524S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$22.2200 / $26.4400 | Buy Now |
DISTI #
78Y4472
|
Newark | Dc-Dc Converter, 12V, 0.417A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:417Ma, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Xp Power IEQ0524S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $23.4400 | Buy Now |
DISTI #
1470-3430-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
44 In Stock |
|
$20.9401 / $24.9300 | Buy Now |
DISTI #
209-IEQ0524S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP RoHS: Compliant | 11 |
|
$20.9400 / $24.9300 | Buy Now |
DISTI #
71928503
|
RS | DC-DC Converter, Thru Hole, DIP, 5W, 12V@417mA, 9-36V In, IEQ05 Series | XP Power IEQ0524S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9400 / $23.4300 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 5W, HYBRID | 10 |
|
$19.5000 | Buy Now |
DISTI #
IEQ0524S12
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 12VDC, Iout: 417mA, SIP8, THT Min Qty: 1 | 10 |
|
$23.0200 / $30.4700 | Buy Now |
Part Details for IEQ0524S12
IEQ0524S12 CAD Models
IEQ0524S12 Part Data Attributes:
|
IEQ0524S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEQ0524S12
XP Power
5W ISOLATED DC-DC CONVERTER, 4:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC, CUL, CB | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.417 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |