Part Details for IEU0248D05 by XP Power
Overview of IEU0248D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IEU0248D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3959
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0248D05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.5000 / $22.0200 | Buy Now |
DISTI #
1470-3608-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
17 In Stock |
|
$18.5001 / $22.0200 | Buy Now |
DISTI #
209-IEU0248D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package RoHS: Compliant | 0 |
|
$18.5000 / $22.0200 | Order Now |
DISTI #
71928539
|
RS | DC-DC Converter, Thru Hole, DIP, 2W, 5V@200mA, 200mA, 36-75V In, IEU02 Series | XP Power IEU0248D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $20.7000 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 10 |
|
$16.9000 | Buy Now |
DISTI #
IEU0248D05
|
TME | Converter: DC/DC, 2W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, DIP8 Min Qty: 1 | 0 |
|
$18.7300 / $25.4200 | RFQ |
DISTI #
2664309
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$17.3084 | Buy Now |
Part Details for IEU0248D05
IEU0248D05 CAD Models
IEU0248D05 Part Data Attributes
|
IEU0248D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0248D05
XP Power
DC-DC CONV, 2W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |