There are no models available for this part yet.
Overview of IEU0305S12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IEU0305S12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y3970
|
Newark | Dc-Dc Converter, 12V, 0.25A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0305S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$20.1800 / $24.0200 | Buy Now | |
DISTI #
1470-3613-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
16 In Stock |
|
$20.1800 / $24.0200 | Buy Now | |
DISTI #
209-IEU0305S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package RoHS: Compliant | 0 |
|
$21.6200 / $24.0200 | Order Now | |
DISTI #
71928550
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 12V@250mA, 4.5-10V In, IEU03 Series | XP Power IEU0305S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 / $22.5800 | RFQ | |
DISTI #
IEU0305S12
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷10V, Uout: 12VDC, Iout: 250mA, DIP8 Min Qty: 1 | 0 |
|
$19.0300 / $25.8200 | RFQ |
CAD Models for IEU0305S12 by XP Power
Part Data Attributes for IEU0305S12 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|