Part Details for IEU0312D12 by XP Power
Overview of IEU0312D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEU0312D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3974
|
Newark | Dc-Dc Converter, 12V, 0.125A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0312D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $24.7300 | Buy Now |
DISTI #
1470-3623-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1002 / $26.3100 | Buy Now |
DISTI #
209-IEU0312D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package RoHS: Compliant | 10 |
|
$22.1000 / $26.3100 | Buy Now |
DISTI #
71928554
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 12V@125mA, 125mA, 9-18V In, IEU03 Series | XP Power IEU0312D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1000 / $24.7300 | RFQ |
DISTI #
IEU0312D12
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP8 Min Qty: 1 | 0 |
|
$20.3400 / $27.6100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters DC-DC Conv, 3W, 2:1 Input, DIP8 Package | 10 |
|
$59.9900 | Buy Now |
Part Details for IEU0312D12
IEU0312D12 CAD Models
IEU0312D12 Part Data Attributes
|
IEU0312D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0312D12
XP Power
DC-DC CONV, 3W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |