Part Details for IEU0348D05 by XP Power
Overview of IEU0348D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEU0348D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3987
|
Newark | Dc-Dc Converter, 5V, 0.3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0348D05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$22.1000 / $26.3100 | Buy Now |
DISTI #
1470-3636-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
14 In Stock |
|
$22.1002 / $26.3100 | Buy Now |
DISTI #
209-IEU0348D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package RoHS: Compliant | 0 |
|
$23.6800 / $26.3100 | Order Now |
DISTI #
71928567
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 5V@300mA, 300mA, 36-75V In, IEU03 Series | XP Power IEU0348D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1000 / $24.7300 | RFQ |
|
Onlinecomponents.com |
7 Partner Stock |
|
$22.1100 / $26.0400 | Buy Now | |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 10 |
|
$21.4500 | Buy Now |
DISTI #
IEU0348D05
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, DIP8 Min Qty: 1 | 0 |
|
$20.3400 / $27.6100 | RFQ |
DISTI #
2664337
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.4732 | Buy Now |
Part Details for IEU0348D05
IEU0348D05 CAD Models
IEU0348D05 Part Data Attributes
|
IEU0348D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0348D05
XP Power
DC-DC CONV, 3W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |