Part Details for IF-14-10 by Bel Fuse
Overview of IF-14-10 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for IF-14-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IF-14-10
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER ENCAPSUL (Alt: IF-14-10) Min Qty: 40 Package Multiple: 20 | 0 |
|
$20.4972 / $30.8295 | Buy Now |
Part Details for IF-14-10
IF-14-10 CAD Models
IF-14-10 Part Data Attributes
|
IF-14-10
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
IF-14-10
Bel Fuse
Split Bobbin Power Transformer, 14VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24.3 mm | |
Isolation Voltage | 4000 V | |
Length | 67.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.4 A | |
Output Current 2 | 1.4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 14 VA | |
Width | 57 mm |