Part Details for IF0301 (ALTERNATE: IF0301) by ifm efector inc
Overview of IF0301 (ALTERNATE: IF0301) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF0301 (ALTERNATE: IF0301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512062
|
RS | Inductive Proximity Sensor, 12mm dia, 4mm range nonflush, AC, NO, 1/2" connector, L= | ifm efector IF0301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$115.6800 / $123.0600 | Buy Now |