Part Details for IF13-SE-H05-3100-WF-200 by Schaffner
Overview of IF13-SE-H05-3100-WF-200 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF13-SE-H05-3100-WF-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3630
|
Newark | Power Cord, Iec C13-Free End, 3.3Ft, Connector Type A:Iec 60320 C13, Connector Type B:Free End, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:-, Product Range:If13 Series Rohs Compliant: Yes |Schaffner IF13-SE-H05-3100-WF-200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0600 / $56.3200 | Buy Now |
DISTI #
817-2295-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Box |
344 In Stock |
|
$50.0761 / $62.1400 | Buy Now |
DISTI #
631-IF13SEH0531WF20
|
Mouser Electronics | AC Power Cords Filtered Power Cord Stripped wire C13 RoHS: Compliant | 63 |
|
$50.0700 / $59.2700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.2m Power 3 POS F Crimp |
5 In Stock 1306 Factory Stock |
|
$48.6000 / $58.9800 | Buy Now |
DISTI #
SCHAFFNER-819116
|
TME | Cable, IEC C13 female,wires, 2m, white, 10A, 250V, IP20 Min Qty: 1 | 25 |
|
$62.0800 / $88.6100 | Buy Now |
DISTI #
IF13-SE-H05-3100-WF-200
|
Avnet Abacus | Mains Power Cord, Shielded, IEC 60320 C13 to Free End, 2 m, 10 A, 250 VAC, IF13 Series (Alt: IF13-SE-H05-3100-WF-200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2920071
|
element14 Asia-Pacific | POWER CORD, IEC C13-FREE END, 3.3FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.5798 / $62.0922 | Buy Now |
DISTI #
2904247
|
element14 Asia-Pacific | POWER CORD, IEC C13-FREE END, 3.3FT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$52.5622 / $62.0922 | Buy Now |
DISTI #
2904247
|
Farnell | POWER CORD, IEC C13-FREE END, 3.3FT RoHS: Not Compliant Min Qty: 25 Lead time: 39 Weeks, 6 Days Container: Each | 0 |
|
$53.3506 / $56.0194 | Buy Now |
DISTI #
2920071
|
Farnell | POWER CORD, IEC C13-FREE END, 3.3FT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$79.3243 / $120.1580 | Buy Now |
Part Details for IF13-SE-H05-3100-WF-200
IF13-SE-H05-3100-WF-200 CAD Models
IF13-SE-H05-3100-WF-200 Part Data Attributes
|
IF13-SE-H05-3100-WF-200
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IF13-SE-H05-3100-WF-200
Schaffner
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schaffner | |
Filter Type | SINGLE PHASE EMI FILTER |