There are no models available for this part yet.
Overview of IF2409S by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IF2409S by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04R8569
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 111Ma, 9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IF2409S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $11.2800 | Buy Now | |
DISTI #
IF2409S-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 20 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2800 | Buy Now | |
DISTI #
209-IF2409S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP RoHS: Compliant | 0 |
|
$10.0800 / $12.0000 | Order Now | |
DISTI #
70808863
|
RS | DC-DC Converter, 1W, regulated, Single Output, SIP | XP Power IF2409S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 / $11.3000 | RFQ | |
DISTI #
IF2409S
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 9VDC, Iout: 111mA, SIP7, THT, IF Min Qty: 1 | 0 |
|
$8.7400 / $11.8600 | RFQ |
CAD Models for IF2409S by XP Power
Part Data Attributes for IF2409S by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|