There are no models available for this part yet.
Overview of IF323-10-01 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIF32-33E-24.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT8944BIF32-33SA100.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8008BIF32-33E-81.360000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for IF323-10-01 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73031824
|
RS | FLOW SWITCH, PADDLE TYPE, FOR NON CORROSIVE LIQUIDS, 36-2600 L/MIN | SMC Corporation IF323-10-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$183.3400 | RFQ |